Part Details for 024246-0255 by ITT Interconnect Solutions
Overview of 024246-0255 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0255NLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS | |
9DBL0255NLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS | |
51940-255LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 6P Vertical Receptacle. |
Price & Stock for 024246-0255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT024246-0255
|
Heilind Electronics | CA3102E12S-1P-F80 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT024246-0255
|
Interstate Connecting Components | CA3102E12S-1P-F80 | 0 |
|
Buy Now |