Part Details for 024248-0010 by ITT Interconnect Solutions
Overview of 024248-0010 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024248-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port |
56 In Stock |
|
$17.2300 / $33.7500 | Buy Now |
DISTI #
MS3102E14S-7S
|
TTI | Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.3000 | Buy Now |
|
Master Electronics | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port |
56 In Stock |
|
$17.2300 / $33.7500 | Buy Now |
Part Details for 024248-0010
024248-0010 CAD Models
024248-0010 Part Data Attributes:
|
024248-0010
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024248-0010
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-7 |