Part Details for 024252-0001 by ITT Interconnect Solutions
Overview of 024252-0001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 024252-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port |
29 In Stock |
|
$20.7700 / $30.8000 | Buy Now |
DISTI #
MS3102E18-1P
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1613 In Stock |
|
$11.8800 / $20.3300 | Buy Now |
|
Master Electronics | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port |
29 In Stock |
|
$20.7700 / $30.8000 | Buy Now |
Part Details for 024252-0001
024252-0001 CAD Models
024252-0001 Part Data Attributes
|
024252-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024252-0001
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |