Part Details for 024252-0007 by ITT Interconnect Solutions
Overview of 024252-0007 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 024252-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port |
2 In Stock |
|
$19.0000 / $28.1800 | Buy Now |
DISTI #
MS3102E18-4P
|
TTI | Circular MIL Spec Connector ER 4C 4#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$9.0900 / $17.3200 | Buy Now |
|
Master Electronics | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port |
2 In Stock |
|
$19.0000 / $28.1800 | Buy Now |
Part Details for 024252-0007
024252-0007 CAD Models
024252-0007 Part Data Attributes:
|
024252-0007
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024252-0007
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-4 |