Part Details for 024252-0023 by ITT Interconnect Solutions
Overview of 024252-0023 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 024252-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port |
8 In Stock |
|
$20.9200 / $31.0400 | Buy Now |
DISTI #
MS3102E18-11P
|
TTI | Circular MIL Spec Connector ER 5C 5#12 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 321 In Stock |
|
$10.4800 / $18.8300 | Buy Now |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port |
8 In Stock |
|
$20.9200 / $31.0400 | Buy Now |
Part Details for 024252-0023
024252-0023 CAD Models
024252-0023 Part Data Attributes:
|
024252-0023
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024252-0023
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |