Part Details for 024255-0040 by ITT Interconnect Solutions
Overview of 024255-0040 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 024255-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$12.7800 / $16.9100 | Buy Now | |
DISTI #
MS3102E24-12S
|
TTI | Circular MIL Spec Connector ER 5C 3#12 2#4 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
$42.0100 / $57.5200 | Buy Now |
|
Master Electronics | 0 |
|
$12.7800 / $16.9100 | Buy Now |