Part Details for 024256-0031 by ITT Interconnect Solutions
Overview of 024256-0031 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780031AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 024256-0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CA3102E28A16P, MIL-DTL 5015 Series I, Circular |
160 In Stock |
|
$102.9200 / $154.5400 | Buy Now |
DISTI #
CA3102E28A16P
|
TTI | Circular MIL Spec Connector ER 9C 5#16 4#4 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$55.5800 / $103.6100 | Buy Now |
|
Master Electronics | CA3102E28A16P, MIL-DTL 5015 Series I, Circular |
160 In Stock |
|
$102.9200 / $154.5400 | Buy Now |
Part Details for 024256-0031
024256-0031 CAD Models
024256-0031 Part Data Attributes
|
024256-0031
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024256-0031
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5,4 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28A16 |