Part Details for 024258-0035 by ITT Interconnect Solutions
Overview of 024258-0035 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024258-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$106.1700 / $283.3400 | Buy Now |
DISTI #
MS3102E36-5P
|
TTI | Circular MIL Spec Connector ER 4C 4#0 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 272 In Stock |
|
$38.4500 / $48.9400 | Buy Now |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$106.1700 / $283.3400 | Buy Now |
Part Details for 024258-0035
024258-0035 CAD Models
024258-0035 Part Data Attributes
|
024258-0035
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024258-0035
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |