Part Details for 024271-1432 by ITT Interconnect Solutions
Overview of 024271-1432 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for 024271-1432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8461
|
Newark | Circular Mil Spec Connector |Itt Cannon 024271-1432 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$49.3600 / $73.5300 | Buy Now |
DISTI #
2266-024271-1432-ND
|
DigiKey | Circular MIL Spec Connector Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$45.1300 / $48.7500 | Buy Now |
|
Onlinecomponents.com |
55 Partner Stock |
|
$63.9600 / $86.9200 | Buy Now | |
DISTI #
0242711432-ITT
|
TME | 024271-1432 Min Qty: 1 | 55 |
|
$44.5676 / $53.4880 | Buy Now |
DISTI #
C1S138502647325
|
Chip1Stop | Connector Circular | 55 |
|
$44.6000 / $51.7000 | Buy Now |
|
Master Electronics |
55 Partner Stock |
|
$63.9600 / $86.9200 | Buy Now |
Part Details for 024271-1432
024271-1432 CAD Models
024271-1432 Part Data Attributes
|
024271-1432
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024271-1432
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-4 |