Part Details for 024275-0042 by ITT Interconnect Solutions
Overview of 024275-0042 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 024275-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port |
3 In Stock |
|
$97.1800 / $142.4900 | Buy Now |
DISTI #
63013456
|
Verical | 024275-0042 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$175.6967 | Buy Now |
DISTI #
MS3106E28-11S
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 586 In Stock |
|
$53.7400 / $65.4100 | Buy Now |
|
Master Electronics | Conn Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port |
3 In Stock |
|
$97.1800 / $142.4900 | Buy Now |
Part Details for 024275-0042
024275-0042 CAD Models
024275-0042 Part Data Attributes
|
024275-0042
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024275-0042
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 28-11 |