Part Details for 024275-2412A by ITT Interconnect Solutions
Overview of 024275-2412A by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7241-2A-A | Renesas Electronics Corporation | 8-Pin Sop, 400V Break Down Voltage, , / |
Price & Stock for 024275-2412A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT024275-2412A
|
Heilind Electronics | CA3106E28A16S-F80 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT024275-2412A
|
Interstate Connecting Components | CA3106E28A16S-F80 | 0 |
|
Buy Now |