Part Details for 024283-0006 by ITT Interconnect Solutions
Overview of 024283-0006 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024283-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port |
97 In Stock 6 On Order |
|
$56.2500 / $73.7500 | Buy Now |
DISTI #
MS3108E10SL-4S
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RTANG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.4400 | Buy Now |
DISTI #
024283-0006
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port (Alt: 024283-0006) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port |
97 In Stock 6 On Order |
|
$56.2500 / $73.7500 | Buy Now |
Part Details for 024283-0006
024283-0006 CAD Models
024283-0006 Part Data Attributes
|
024283-0006
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024283-0006
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |