There are no models available for this part yet.
Overview of 025-8572-100 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85720-207LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. | |
85720-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. | |
85720-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. |
Price & Stock for 025-8572-100 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
025-8572-100
|
Avnet Americas | - Bulk (Alt: 025-8572-100) Min Qty: 26 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3875 / $41.4215 | Buy Now | |
DISTI #
965-025-8572-100
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$30.9700 / $35.0500 | Order Now | |
DISTI #
ITT025-8572-100
|
Heilind Electronics | 258572100 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9500 / $41.5800 | Buy Now | ||
DISTI #
ITT025-8572-100
|
Interstate Connecting Components | 258572100 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$29.9500 / $41.5800 | Buy Now |