Part Details for 02500 by Simpson Electric
Overview of 02500 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1176
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 15A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Model 1227, Accuracy:+/-2 %, Current Meter Range:0-15 A, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 02500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$137.7200 | Buy Now |
DISTI #
529-02500
|
Mouser Electronics | Analog Panel Meters 1227 0-15 DCA 2.5 RoHS: Not Compliant | 0 |
|
$121.7500 / $137.7200 | Order Now |
DISTI #
70209349
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-15ADC, Stud, Dim 2.47"Lx2.47"H, Plastic | Simpson 02500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.3300 / $149.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6200 / $125.3500 | Buy Now |