Part Details for 0250010902 by Molex
Overview of 0250010902 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0250010902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0250010902
|
Avnet Americas | Flat Cable 9Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag - Bulk (Alt: 0250010902) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0250010902
|
Avnet Americas | Flat Cable 9Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag - Bulk (Alt: 0250010902) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0250010902
|
Avnet Americas | Flat Cable 9Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag - Bulk (Alt: 0250010902) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ |
Part Details for 0250010902
0250010902 CAD Models
0250010902 Part Data Attributes
|
0250010902
Molex
Buy Now
Datasheet
|
Compare Parts:
0250010902
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |