Part Details for 0250011003 by Molex
Overview of 0250011003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0250011003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0250011003
|
Avnet Americas | Flat Cable 10Conductors 26AWG 0.082m Topcoat Copper Gray/Red 300V Bag - Bulk (Alt: 0250011003) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0250011003
|
Avnet Americas | Flat Cable 10Conductors 26AWG 0.082m Topcoat Copper Gray/Red 300V Bag - Bulk (Alt: 0250011003) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0250011003
|
Avnet Americas | Flat Cable 10Conductors 26AWG 0.082m Topcoat Copper Gray/Red 300V Bag - Bulk (Alt: 0250011003) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0250011003
0250011003 CAD Models
0250011003 Part Data Attributes
|
0250011003
Molex
Buy Now
Datasheet
|
Compare Parts:
0250011003
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |