Part Details for 0251.062HAT1L by Littelfuse Inc
Overview of 0251.062HAT1L by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251.062HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6770
|
Newark | Fuse, Axial, 0.062A, Very Fast Acting, Fuse Current:62Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0251.062HAT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$3.8200 / $5.2700 | Buy Now |
DISTI #
F5518CT-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) | Temporarily Out of Stock |
|
$2.2059 / $4.6600 | Buy Now |
DISTI #
576-0251.062HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A PICO II FA RoHS: Compliant | 637 |
|
$2.2000 / $4.9900 | Buy Now |
DISTI #
70519001
|
RS | 0.062A Axial FF Leaded PCB Mount Fuse, 125 V ac/dc | Littelfuse 0251.062HAT1L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 / $0.5620 | RFQ |
|
Future Electronics | 251 Series Very Fast Acting 125 V 0.062 A Ø 2.8 x 7.11 mm Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$2.1600 / $2.3400 | Buy Now |
DISTI #
77895204
|
Verical | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL Min Qty: 13 Package Multiple: 1 | Americas - 74 |
|
$4.3788 / $6.5079 | Buy Now |
DISTI #
0251.062HAT1L
|
TTI | Fuses with Leads - Through Hole 125V .062A PICO II FA RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | Americas - 0 |
|
$2.2100 / $2.3900 | Buy Now |
DISTI #
0251.062HAT1L
|
TME | Fuse: fuse, ultra rapid, 62mA, 125V, axial, 2.8x7.1mm, Ammo Pack Min Qty: 3 | 74 |
|
$2.5100 / $4.9200 | Buy Now |
DISTI #
46G5101
|
Bürklin Elektronik | Microfuses 7.11 x 2.8 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251.062HAT1L Min Qty: 1 | 53 |
|
$3.2216 / $4.6439 | Buy Now |
DISTI #
2723059
|
element14 Asia-Pacific | FUSE, AXIAL, 0.062A, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$2.5331 / $5.1697 | Buy Now |
Part Details for 0251.062HAT1L
0251.062HAT1L CAD Models
0251.062HAT1L Part Data Attributes:
|
0251.062HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.062HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.062HAT1L
This table gives cross-reference parts and alternative options found for 0251.062HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.062HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253.062VXT3L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0253.062VXT3L |
0251.062NA | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.062HAT1L vs 0251.062NA |
0251.062HAHF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0251.062HAHF |
0251.062HRT1HF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0251.062HRT1HF |
0251.062VAT1L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0251.062VAT1L |
0253.062PRT1L | Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0253.062PRT1L |
0253.062NAL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0253.062NAL |
0253.062MAL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0253.062MAL |
0251.062HRL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062HAT1L vs 0251.062HRL |
0253.062NAT3 | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.062HAT1L vs 0253.062NAT3 |