Part Details for 0251.062MXL by Littelfuse Inc
Overview of 0251.062MXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251.062MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4187
|
Newark | Fuse, Pcb, 62.5Ma, 125V, Very Fast Acting, Fuse Current:62Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Epoxyrohs Compliant: Yes |Littelfuse 0251.062MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 626 |
|
$1.1900 / $3.0000 | Buy Now |
DISTI #
51AK9553
|
Newark | Fuse, Axial, 0.062A, Very Fast Acting |Littelfuse 0251.062MXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.2000 | Buy Now |
DISTI #
F2307-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8003 In Stock |
|
$1.1668 / $2.9400 | Buy Now |
DISTI #
576-0251.062MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A RoHS: Compliant | 2713 |
|
$1.1200 / $2.7400 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125V 0.062 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1316Bag |
|
$1.8600 / $2.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1000 / $8.5000 | Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 44 |
|
$2.1120 / $3.1680 | Buy Now | |
|
Quest Components | 472 |
|
$2.0411 / $3.7110 | Buy Now | |
DISTI #
0251.062MXL
|
TTI | Fuses with Leads - Through Hole 125V .062A RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 13100 In Stock |
|
$0.9300 / $1.0600 | Buy Now |
Part Details for 0251.062MXL
0251.062MXL CAD Models
0251.062MXL Part Data Attributes
|
0251.062MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.062MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.062MXL
This table gives cross-reference parts and alternative options found for 0251.062MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.062MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253.062HXT3L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0253.062HXT3L |
0251.062NX | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.062MXL vs 0251.062NX |
0251.062NXHF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0251.062NXHF |
0253.062HAT3L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0253.062HAT3L |
0251.062PXT1L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0251.062PXT1L |
0251.062PR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.062MXL vs 0251.062PR |
0251.062NA | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.062MXL vs 0251.062NA |
0251.062MXHF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0251.062MXHF |
0251.062HAL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0251.062HAL |
0251.062NXT1L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062MXL vs 0251.062NXT1L |