Part Details for 0251.062NRT1L by Littelfuse Inc
Overview of 0251.062NRT1L by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251.062NRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7409
|
Newark | Pcb Fuse, Fast Act, 0.062A, 125V, Axial Rohs Compliant: Yes |Littelfuse 0251.062NRT1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4940 |
|
$2.1400 / $2.9400 | Buy Now |
DISTI #
16M0063
|
Newark | Fuse 125V Pico Ii Fa Rohs .062A/ Tr Rohs Compliant: Yes |Littelfuse 0251.062NRT1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
F7797CT-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC AXL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11286 In Stock |
|
$1.1668 / $2.9400 | Buy Now |
DISTI #
576-0251.062NRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A RoHS: Compliant | 1447 |
|
$1.1600 / $2.6700 | Buy Now |
DISTI #
V72:2272_06406197
|
Arrow Electronics | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UKCA/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 4960 |
|
$0.8970 / $1.1887 | Buy Now |
DISTI #
63203664
|
Verical | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UKCA/UL Min Qty: 5 Package Multiple: 1 Date Code: 2223 | Americas - 4960 |
|
$0.8970 / $0.9283 | Buy Now |
DISTI #
61276147
|
Verical | Fuse Cartridge Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UKCA/UL Min Qty: 35 Package Multiple: 1 Date Code: 2201 | Americas - 4779 |
|
$1.8200 / $2.1763 | Buy Now |
|
Quest Components | 3823 |
|
$1.4700 / $3.9200 | Buy Now | |
|
Chip1Cloud | Fuse Subminiature Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL / FUSE BOARD MOUNT 62MA 125VAC/VDC | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | FUSE BOARD MOUNT 62MA 125VAC/VDC | 697 |
|
$0.5189 / $0.7452 | Buy Now |
Part Details for 0251.062NRT1L
0251.062NRT1L CAD Models
0251.062NRT1L Part Data Attributes:
|
0251.062NRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.062NRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.062NRT1L
This table gives cross-reference parts and alternative options found for 0251.062NRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.062NRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253.062MXT3L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0253.062MXT3L |
0251.062NRHF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062NRHF |
0251.062NAT1L | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062NAT1L |
0251.062HXT1HF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062HXT1HF |
0251.062MXHF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062MXHF |
0251.062HAL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062HAL |
0253.062VAL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0253.062VAL |
0251.062 | Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0251.062NRT1L vs 0251.062 |
0251.062HRT1HF | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062HRT1HF |
0251.062NXL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.062NRT1L vs 0251.062NXL |