Datasheets
0251.125HXT1HF by: Littelfuse Inc

Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Part Details for 0251.125HXT1HF by Littelfuse Inc

Overview of 0251.125HXT1HF by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0251.125HXT1HF

0251.125HXT1HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0251.125HXT1HF Part Data Attributes

0251.125HXT1HF Littelfuse Inc
Buy Now Datasheet
Compare Parts:
0251.125HXT1HF Littelfuse Inc Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST
Body Height 7.11 mm
Body Length or Diameter 2.8 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 50 A
Rated Current 0.125 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; QPL; UL
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE

Alternate Parts for 0251.125HXT1HF

This table gives cross-reference parts and alternative options found for 0251.125HXT1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.125HXT1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0251.125HX Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251.125HXT1HF vs 0251.125HX
0251.125.NRT1L Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125.NRT1L
0253.125PXL Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0253.125PXL
0251.125NRL Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125NRL
0251.125MRT1HF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125MRT1HF
0253.125MRL Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0253.125MRL
0253.125MXT3 Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251.125HXT1HF vs 0253.125MXT3
0251.125PXHF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125PXHF
0253.125MAT3 Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251.125HXT1HF vs 0253.125MAT3
0251.125NAT1HF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125NAT1HF
Part Number Description Manufacturer Compare
0251.125HRT1HF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125HRT1HF
0251.125VAT1L Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125VAT1L
0251.125MR Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251.125HXT1HF vs 0251.125MR
0251.125NXT1L Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125NXT1L
0251.125PRT1L Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125PRT1L
0251.125MXT1HF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125MXT1HF
0253.125HAL Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0253.125HAL
0251.125MXL Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125MXL
0251.125MRT1HF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125MRT1HF
0251.125NRT1HF Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251.125HXT1HF vs 0251.125NRT1HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0251.125HXT1HF by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0251.125HXT1HF by Littelfuse Inc

  • Please alert me when 0251.125HXT1HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0251.125HXT1HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0251.125HXT1HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0251.125HXT1HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0251.125HXT1HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0251.125HXT1HF by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: