Part Details for 0251.200PF001L by Littelfuse Inc
Overview of 0251.200PF001L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251.200PF001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2305
|
Newark | Fuse 125V Pico Ii Fa Rohs .200A/ Tr |Littelfuse 0251.200PF001L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8090 / $0.9670 | Buy Now |
DISTI #
0251.200PF001L-ND
|
DigiKey | FUSE BRD MT 200MA 125VAC/VDC AXL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8610 | Buy Now |
DISTI #
576-0251.200PF001L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .200A PICO II Fast Acting RoHS: Compliant | 0 |
|
$0.8520 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 200MA 125VAC/VDC | 0 |
|
$1.0459 / $1.1505 | RFQ |
Part Details for 0251.200PF001L
0251.200PF001L CAD Models
0251.200PF001L Part Data Attributes:
|
0251.200PF001L
Littelfuse Inc
Buy Now
|
Compare Parts:
0251.200PF001L
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |