Part Details for 0251.250NAT1L by Littelfuse Inc
Overview of 0251.250NAT1L by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251.250NAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4403
|
Newark | Fuse, Pcb, 250Ma, 125V, Very Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:125Vac, Product Range:Pico Ii Series, Voltage Rating Vdc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251.250NAT1L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4959 |
|
$0.6950 / $1.3900 | Buy Now |
DISTI #
F5519CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7759 In Stock |
|
$0.5825 / $1.5100 | Buy Now |
DISTI #
576-0251.250NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .250A PICO II FA RoHS: Compliant | 5454 |
|
$0.5880 / $1.4600 | Buy Now |
DISTI #
70519384
|
RS | 0.25A Axial FF Non-Resettable Wire Ended Fuse, 125 V | Littelfuse 0251.250NAT1L RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | 251 Series 125 V 250 mA Axial Through Hole Very Fast-Acting PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 5000Ammo Pack |
|
$0.4400 | Buy Now |
|
Quest Components | 16 |
|
$0.7000 / $0.8750 | Buy Now | |
|
Quest Components | 3136 |
|
$0.9015 / $2.4040 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3921 |
|
$0.8599 / $1.4527 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 3921 |
|
$0.6010 / $1.7900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.6615 | Buy Now |
Part Details for 0251.250NAT1L
0251.250NAT1L CAD Models
0251.250NAT1L Part Data Attributes:
|
0251.250NAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.250NAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.250NAT1L
This table gives cross-reference parts and alternative options found for 0251.250NAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.250NAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.250NRHF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250NRHF |
0253.250NRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0253.250NRT1L |
0251.250HRHF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250HRHF |
0253.250PRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0253.250PRT1L |
0251.250NRT1HF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250NRT1HF |
0251.250VAL | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250VAL |
0251.250MXT1HF | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250MXT1HF |
0251.250MXT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250MXT1L |
0253.250VRT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0253.250VRT1L |
0251.250PXT1L | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.250NAT1L vs 0251.250PXT1L |