Part Details for 0251.630MXL by Littelfuse Inc
Overview of 0251.630MXL by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0251.630MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4205
|
Newark | Fuse, Pcb, 630Ma, 125V, Very Fast Acting, Fuse Current:630Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Voltage Rating:0V Rohs Compliant: Yes |Littelfuse 0251.630MXL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 | Buy Now |
DISTI #
F2312-ND
|
DigiKey | FUSE BRD MT 630MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
722 In Stock |
|
$0.4790 / $1.1800 | Buy Now |
DISTI #
576-0251.630MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .63A RoHS: Compliant | 300 |
|
$0.4790 / $1.1100 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 0.63 A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4700 / $0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
DISTI #
78463802
|
Verical | Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL Min Qty: 102 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.7191 / $0.8034 | Buy Now |
|
Quest Components | 800 |
|
$0.9840 / $2.4600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1000 |
|
$0.4920 / $1.3760 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 630MA 125VAC/VDC | 0 |
|
$0.9387 / $1.0795 | RFQ |
Part Details for 0251.630MXL
0251.630MXL CAD Models
0251.630MXL Part Data Attributes
|
0251.630MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.630MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.630MXL
This table gives cross-reference parts and alternative options found for 0251.630MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.630MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.630NRT1HF | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.630MXL vs 0251.630NRT1HF |
0251.630PRT1 | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630PRT1 |
0251.630HAT1L | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.630MXL vs 0251.630HAT1L |
0251.630MXT1 | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630MXT1 |
0251.630HR | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630HR |
0251.630PAT1 | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630PAT1 |
0251.630MA | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630MA |
0251.630HRT1 | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630HRT1 |
0251.630MRT1L | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.630MXL vs 0251.630MRT1L |
0251.630MX | Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251.630MXL vs 0251.630MX |