Part Details for 0251.750HAT1L by Littelfuse Inc
Overview of 0251.750HAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251.750HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0251.750HAT1LCT-ND
|
DigiKey | FUSE BRD MT 750MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
151 In Stock |
|
$0.4616 / $1.1900 | Buy Now |
DISTI #
576-0251.750HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .750A PICO II FA RoHS: Compliant | 466 |
|
$0.4610 / $1.1600 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 125V .750A PICO II FA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 100Ammo Pack |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
0251.750HAT1L
|
TTI | Fuses with Leads - Through Hole 125V .750A PICO II FA RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Ammo Pack |
Americas - 100 In Stock |
|
$0.4670 / $0.5040 | Buy Now |
DISTI #
0251.750HAT1L
|
TME | Fuse: fuse, ultra rapid, 750mA, 125V, axial, 2.8x7.1mm, Ammo Pack Min Qty: 3 | 109 |
|
$0.5010 / $1.4370 | Buy Now |
Part Details for 0251.750HAT1L
0251.750HAT1L CAD Models
0251.750HAT1L Part Data Attributes
|
0251.750HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.750HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0251.750HAT1L
This table gives cross-reference parts and alternative options found for 0251.750HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.750HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.750PAHF | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750PAHF |
0251.750NAHF | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750NAHF |
0251.750HAHF | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750HAHF |
0251.750TL | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750TL |
0251.750NXHF | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750NXHF |
0251.750NXL | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750NXL |
0251.750HXL | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750HXL |
0251.750NAT1HF | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750NAT1HF |
0251.750PRT1HF | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750PRT1HF |
0251.750HAL | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.750HAT1L vs 0251.750HAL |