Part Details for 02510 by Simpson Electric
Overview of 02510 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1177
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 25A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Model 1227, Accuracy:+/-2 %, Current Meter Range:0-25 A, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 02510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$137.6900 | Buy Now |
DISTI #
529-02510
|
Mouser Electronics | Analog Panel Meters 1227 0-25 DCA 2.5 RoHS: Not Compliant | 0 |
|
$121.7200 / $137.6900 | Order Now |
DISTI #
70209350
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-25ADC, Stud, Dim 2.47"Lx2.47"H, Plastic | Simpson 02510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$125.2500 / $156.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6000 / $125.3200 | Buy Now |