Part Details for 0251001.PF010L by Littelfuse Inc
Overview of 0251001.PF010L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251001.PF010L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2340
|
Newark | Fuse 125V Pico Ii Fa Rohs 1A/ Ammo |Littelfuse 0251001.PF010L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 / $0.6570 | Buy Now |
DISTI #
0251001.PF010L-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC AXIAL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5959 | Buy Now |
DISTI #
576-0251001.PF010L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1A PICO II Fast Acting RoHS: Compliant | 0 |
|
$0.5850 / $0.5900 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC/VDC AXIAL | 0 |
|
$1.0427 / $1.1470 | RFQ |