0251002.PXT1
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE

Overview of 0251002.PXT1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0251002.PXT1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0251002.PXT1 by Littelfuse Inc

0251002.PXT1
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic
VERY FAST
Body Height
7.11 mm
Body Length or Diameter
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
50 A
Rated Current
2 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CCC; CSA; PSE; QPL; TUV; UL
Surface Mount
NO
Terminal Finish
PURE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 0251002.PXT1
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE
    VS

Alternate Parts for 0251002.PXT1

This table gives cross-reference parts and alternative options found for 0251002.PXT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251002.PXT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0251002.NAT1 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0251002.NAT1
0251002.PRT1 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0251002.PRT1
2030.0024 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 0251002.PXT1 vs 2030.0024
0253002.PRT3 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0253002.PRT3
0253002.PAT3 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0253002.PAT3
0253002.MXT3 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0253002.MXT3
0253002.NXT3 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0253002.NXT3
0251002.NRT1 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0251002.NRT1
0251002.MA Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0251002.MA
0253002.NAT3 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251002.PXT1 vs 0253002.NAT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0251002.PXT1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0251002.PXT1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0251002.PXT1 would you like to use for your alert(s)?
  • Please alert me when 0251002.PXT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0251002.PXT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0251002.PXT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0251002.PXT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0251002.PXT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0251002.PXT1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: