-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4231
|
Newark | Fuse, Pcb, 10A, 125V, Very Fast Acting, Fuse Current:10A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 0251010.MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4910 / $1.0900 | Buy Now |
DISTI #
17AC5612
|
Newark | Fuse, Axial, 10A, Very Fast Acting, Fuse Current:10A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0251010.MXL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $1.0700 | Buy Now |
DISTI #
F2320-ND
|
DigiKey | FUSE BOARD MOUNT 10A 125VAC/VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
678 In Stock |
|
$0.4328 / $1.0700 | Buy Now |
DISTI #
576-0251010.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 10A RoHS: Compliant | 17835 |
|
$0.4250 / $1.0400 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 10A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.4150 / $0.5050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4600 / $3.0700 | Buy Now | |
|
Quest Components | FUSE,10A,125V,FAST ACTING,PICO,AXIAL, LEAD FREE | 53 |
|
$0.6729 / $1.1215 | Buy Now |
DISTI #
0251010.MXL
|
TTI | Fuses with Leads - Through Hole 125V 10A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4700 In Stock |
|
$0.4280 / $0.6700 | Buy Now |
DISTI #
251010L
|
TTI | Fuses with Leads - Through Hole 10 AMP 125V VFA AXIAL RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1850 In Stock |
|
$0.3190 / $0.3820 | Buy Now |
DISTI #
2752709
|
element14 Asia-Pacific | FUSE, AXIAL, 10A, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 787 |
|
$0.4466 / $1.1017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0251010.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251010.MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.004 s |
This table gives cross-reference parts and alternative options found for 0251010.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251010.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251010.PAT1L | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0251010.PAT1L |
0251010TL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0251010TL |
0253010.VXT3L | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0253010.VXT3L |
0251010.PRT1HF | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0251010.PRT1HF |
0251010.PAHF | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0251010.PAHF |
0251010.PR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251010.MXL vs 0251010.PR |
0251010.HXHF | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0251010.HXHF |
0253010.HRT3L | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0253010.HRT3L |
0253010.MRT3L | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0253010.MRT3L |
0253010.MAL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251010.MXL vs 0253010.MAL |