There are no models available for this part yet.
Overview of 0251010.NAT1JL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0251010.NAT1JL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X4220
|
Newark | Fuse 86V Fa Pico Ii Rohs 10A/ Bulk |Littelfuse 0251010.NAT1JL RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now | |
DISTI #
0251010.NAT1JL-ND
|
DigiKey | FUSE BOARD MNT 10A 125VAC AXIAL Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4429 | Buy Now | |
DISTI #
576-0251010.NAT1JL
|
Mouser Electronics | Fuses with Leads - Through Hole 86V 10A PICO II Fast Acting RoHS: Compliant | 0 |
|
$0.4480 | Order Now | |
Ozdisan Elektronik | FUSE BOARD MNT 10A 125VAC AXIAL | 0 |
|
$0.8681 / $0.9983 | RFQ |