Part Details for 0251015.HAT1L by Littelfuse Inc
Overview of 0251015.HAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251015.HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6778
|
Newark | Fuse, Axial, 15A, Very Fast Acting, Fuse Current:15A, Voltage Rating Vac:32V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:32V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0251015.HAT1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$0.9120 / $1.2200 | Buy Now |
DISTI #
F6126CT-ND
|
DigiKey | FUSE BRD MNT 15A 32VAC 32VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
416 In Stock |
|
$0.4662 / $1.1900 | Buy Now |
DISTI #
576-0251015.HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 32V 15A PICO II FA RoHS: Compliant | 349 |
|
$0.4660 / $1.1600 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 32 V 15 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 200Ammo Pack |
|
$0.4750 / $0.5550 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 110 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 88 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
0251015.HAT1L
|
TME | Fuse: fuse, ultra rapid, 15A, 32V, axial, 2.8x7.1mm, Ammo Pack Min Qty: 3 | 177 |
|
$0.6800 / $1.2000 | Buy Now |
DISTI #
2723067
|
element14 Asia-Pacific | FUSE, AXIAL, 15A, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 466 |
|
$0.6532 / $1.1962 | Buy Now |
DISTI #
2723067
|
Farnell | FUSE, AXIAL, 15A, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 466 |
|
$0.6531 / $1.0765 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 15A 32VAC/VDC AXIAL | 0 |
|
$1.1986 / $1.3185 | RFQ |
Part Details for 0251015.HAT1L
0251015.HAT1L CAD Models
0251015.HAT1L Part Data Attributes
|
0251015.HAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251015.HAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 68 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
Alternate Parts for 0251015.HAT1L
This table gives cross-reference parts and alternative options found for 0251015.HAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251015.HAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253015.MX | Electric Fuse | Littelfuse Inc | 0251015.HAT1L vs 0253015.MX |
0253015.PXL | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0253015.PXL |
0253015.NR | Electric Fuse | Littelfuse Inc | 0251015.HAT1L vs 0253015.NR |
0251015.NRL | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0251015.NRL |
0253015.NAT3L | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0253015.NAT3L |
0253015.PRT1L | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0253015.PRT1L |
0253015.NRT1L | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0253015.NRT1L |
0251015.NAT1HF | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0251015.NAT1HF |
0253015.MAL | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0253015.MAL |
0251015.PXHF | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251015.HAT1L vs 0251015.PXHF |