Part Details for 02511.25NAT1L by Littelfuse Inc
Overview of 02511.25NAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02511.25NAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9081
|
Newark | Fuse 125V Pico Ii Fa Rohs 1.25A/ Ammo Rohs Compliant: Yes |Littelfuse 02511.25NAT1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now |
DISTI #
02511.25NAT1L-ND
|
DigiKey | FUSE BRD MT 1.25A 125VAC/VDC AXL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4429 | Buy Now |
DISTI #
576-02511.25NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1.25A PICO II FA RoHS: Compliant | 0 |
|
$0.4480 | Order Now |
|
Quest Components | 3839 |
|
$0.3325 / $0.9500 | Buy Now | |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.25A 125VAC/VDC AXIAL | 0 |
|
$0.6103 / $0.7018 | RFQ |
Part Details for 02511.25NAT1L
02511.25NAT1L CAD Models
02511.25NAT1L Part Data Attributes
|
02511.25NAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02511.25NAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 02511.25NAT1L
This table gives cross-reference parts and alternative options found for 02511.25NAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02511.25NAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02511.25MRT1HF | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02511.25MRT1HF |
02511.25MX | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 02511.25NAT1L vs 02511.25MX |
02511.25NAL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02511.25NAL |
02511.25VAT1L | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02511.25VAT1L |
02511.25HXT1 | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 02511.25NAT1L vs 02511.25HXT1 |
02511.25VXL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02511.25VXL |
02531.25HXL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02531.25HXL |
02531.25HXT3 | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 02511.25NAT1L vs 02531.25HXT3 |
02511.25NRL | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02511.25NRL |
02511.25MAHF | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 02511.25NAT1L vs 02511.25MAHF |