Part Details for 0251311647 by Weidmüller Interface GmbH & Co. KG
Overview of 0251311647 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251311647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4158
|
Newark | Cli C 2-4 Ge/Sw F Mp |Weidmuller 0251311647 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$7.5200 / $11.5000 | Buy Now |
DISTI #
0251311647-ND
|
DigiKey | CLI C 2-4 GE/SW F MP 100/PK Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1500 | Buy Now |
DISTI #
0251311647
|
Avnet Americas | Cable Marker "F" Legend 4mm x 7mm PVC Yellow Multipack - Bulk (Alt: 0251311647) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-0251311647
|
Mouser Electronics | Wire Labels & Markers CLI C 2-4 GE/SW F MP | 0 |
|
$0.0570 / $0.1140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0588 / $0.0896 | Buy Now |