-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2646
|
Newark | Conn, R/A Header, 9Pos, 3Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02519091102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6200 | Buy Now |
DISTI #
617-02519091102
|
Mouser Electronics | High Speed / Modular Connectors har modular C9 module male angled, 9pin, PL1, pin a1 preleading RoHS: Compliant | 39 |
|
$1.5700 / $3.2500 | Buy Now |
DISTI #
72277333
|
RS | har modular C9 module male angled, 9pin, PL1, pin a1 preleading | HARTING 02519091102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$2.0400 / $3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$1.7200 | Buy Now |
DISTI #
HRT02519091102
|
Heilind Electronics | C9 MODULE MALE ANGLED, 9PIN, PL1,HAR-MODULAR,PIN A1 PRELDG | Americas - 0 in Stock |
|
$1.9841 / $2.6400 | Buy Now |
DISTI #
02519091102
|
TTI | High Speed / Modular Connectors har modular C9 module male angled, 9pin, PL1, pin a1 preleading RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
02519091102
|
TME | Connector: PCB to PCB, male, PIN: 9, har-modular®, THT, angled Min Qty: 1 | 20 |
|
$1.8800 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02519091102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02519091102
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |