-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2651
|
Newark | Empty Module, Female, Polyamide, Blk, Accessory Type:Empty Module, For Use With:Harting Har-Modular Series Connectors, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02529000004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3000 | Buy Now |
DISTI #
5690-02529000004-ND
|
DigiKey | STRAIGHT FEMALE SPACER Min Qty: 1 Lead time: 20 Weeks Container: Bulk, Bulk |
300 In Stock |
|
$0.8484 / $2.7000 | Buy Now |
DISTI #
617-02529000004
|
Mouser Electronics | High Speed / Modular Connectors har modular P module female straight, spacer RoHS: Compliant | 0 |
|
$1.1100 / $1.9700 | Order Now |
DISTI #
72277338
|
RS | har modular P module female straight, spacer | HARTING 02529000004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.0200 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$0.9750 | Buy Now |
DISTI #
HRT02529000004
|
Heilind Electronics | P MODULE FEM STRAIGHT,SPCR HAR-MODULAR | Americas - 0 in Stock |
|
$1.1250 / $1.5000 | Buy Now |
DISTI #
02529000004
|
TTI | High Speed / Modular Connectors har modular P module female straight, spacer RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 100 In Stock |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
02529000004
|
TME | Connector: PCB to PCB, female, har-modular®, THT, straight, 5.08mm Min Qty: 1 | 20 |
|
$1.1400 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02529000004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02529000004
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |