-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2652
|
Newark | M1 Module, Female, Polyamide, Black, Accessory Type:M1 Module, For Use With:Harting Har-Modular Series Connectors, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02529010401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2150 | Buy Now |
DISTI #
1195-02529010401-ND
|
DigiKey | STR FEMALE FOR SPECIAL CONTACTS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
265 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
DISTI #
617-02529010401
|
Mouser Electronics | High Speed / Modular Connectors har modular M1 module female straight RoHS: Compliant | 0 |
|
$0.6070 / $1.2100 | Order Now |
DISTI #
72277339
|
RS | Har-Modular, Wt 1.17 g, 1 Contact, Har-Modular Series | HARTING 02529010401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.6400 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.5980 | Buy Now |
DISTI #
HRT02529010401
|
Heilind Electronics | M1 MODULE FEM STRAIGHT HAR-MODULAR | Americas - 75 in Stock |
|
$0.6875 / $0.9200 | Buy Now |
DISTI #
02529010401
|
TTI | High Speed / Modular Connectors har modular M1 module female straight RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 100 In Stock |
|
$0.6530 / $0.7040 | Buy Now |
DISTI #
02529010401
|
TME | Connector: PCB to PCB, female, PIN: 1, har-modular®, THT, straight Min Qty: 1 | 20 |
|
$0.7300 / $0.9200 | Buy Now |
DISTI #
HRT02529010401
|
Interstate Connecting Components | M1 MODULE FEM STRAIGHT HAR-MODULAR | 25 |
|
$0.6875 / $0.9200 | Buy Now |
DISTI #
3763994
|
element14 Asia-Pacific | M1 MODULE, FEMALE, POLYAMIDE, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 100 |
|
$0.7005 / $0.8046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02529010401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02529010401
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |