-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2656
|
Newark | Conn, Rcpt, 9Pos, 3Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Mount, Product Range:Har-Modular Series, Contact Plating:- Rohs Compliant: Yes |Harting 02529091101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$1.7300 / $2.9800 | Buy Now |
DISTI #
1195-02529091101-ND
|
DigiKey | 9 POSITION 2A STRAIGHT FEMALE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
80 In Stock |
|
$1.6732 / $4.6000 | Buy Now |
DISTI #
617-02529091101
|
Mouser Electronics | High Speed / Modular Connectors har modular C9 module female straight, 9pin, PL1 RoHS: Compliant | 372 |
|
$1.6700 / $3.1000 | Buy Now |
DISTI #
72277343
|
RS | Har-Modular, Wt 2.40 g, 9 Contacts, Har-Modular Series | HARTING 02529091101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.6000 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
HRT02529091101
|
Heilind Electronics | C9 MODULE FEM STRAIGHT,9P PL1,HAR-MODULAR | Americas - 0 in Stock |
|
$1.7143 / $2.2800 | Buy Now |
DISTI #
02529091101
|
TTI | High Speed / Modular Connectors har modular C9 module female straight, 9pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.7500 / $1.8300 | Buy Now |
DISTI #
02529091101
|
TME | Connector: PCB to PCB, female, PIN: 9, har-modular®, THT, straight Min Qty: 1 | 13 |
|
$1.5400 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02529091101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02529091101
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |