Part Details for 0253.250V by Littelfuse Inc
Overview of 0253.250V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0253.250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5407
|
Newark | Fuse 125V Fm10A Pico Mil Fuse .250A/ Bulk |Littelfuse 0253.250V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $10.9800 | Buy Now |
DISTI #
0253.250V-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC AXL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
450 In Stock |
|
$6.8029 / $14.1100 | Buy Now |
DISTI #
576-0253.250V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .250A FM Fast Acting RoHS: Not Compliant | 0 |
|
$6.6200 / $12.5900 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 250MA 125VAC/VDC | 0 |
|
$12.9402 / $13.8460 | RFQ |