Part Details for 0253001.M by Littelfuse Inc
Overview of 0253001.M by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0253001.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9028
|
Newark | Fuse, Pcb, 1A, 125V, Very Fast Acting, Fuse Current:1A, Voltage Rating Vac:125V, Product Range:Pico Ii 253 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0253001.M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 661 |
|
$3.9400 | Buy Now |
DISTI #
F4754-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2208 In Stock |
|
$4.5604 / $9.4600 | Buy Now |
DISTI #
576-0253001.M
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1A FM10A Mil RoHS: Not Compliant | 0 |
|
$4.5600 / $9.4600 | Order Now |
|
Future Electronics | PICO Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.4800 | Buy Now |
DISTI #
253001
|
TTI | Fuses with Leads - Through Hole 1 AMP 125V VFA PICO II Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 705 In Stock |
|
$4.5600 / $8.1900 | Buy Now |
DISTI #
1823960
|
element14 Asia-Pacific | FUSE, PCB, 1A, 125V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 661 |
|
$6.1461 / $10.1187 | Buy Now |
DISTI #
1823960
|
Farnell | FUSE, PCB, 1A, 125V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 6 Days Container: Each | 661 |
|
$4.9892 / $10.3545 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC/VDC AXIAL | 0 |
|
$6.1088 / $6.7197 | RFQ |