There are no models available for this part yet.
Overview of 0253002.NR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 0253002.NR by Littelfuse Inc
Part Data Attributes for 0253002.NR by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
2.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
PICO
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CCC; CSA; CUL; PSE; TUV; QPL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
0.004 s
|
Alternate Parts for 0253002.NR
This table gives cross-reference parts and alternative options found for 0253002.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253002.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7090.47 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0253002.NR vs 7010.7090.47 |
MCR-2BK | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 0253002.NR vs MCR-2BK |
0454002.NRSN | Electric Fuse | Littelfuse Inc | 0253002.NR vs 0454002.NRSN |
0253002.NA | Electric Fuse | Littelfuse Inc | 0253002.NR vs 0253002.NA |
R251002T1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Inline/holder | Littelfuse Inc | 0253002.NR vs R251002T1 |
0253002.PX | Electric Fuse | Littelfuse Inc | 0253002.NR vs 0253002.PX |
SF-2410HI200T-2 | Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | 0253002.NR vs SF-2410HI200T-2 |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 0253002.NR vs 0491002.NRT1HF |
0452002.NRSN | Electric Fuse | Littelfuse Inc | 0253002.NR vs 0452002.NRSN |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | 0253002.NR vs MCPFP2A125V |