Part Details for 0253005.M by Littelfuse Inc
Overview of 0253005.M by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0253005.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9032
|
Newark | Fuse, Pcb, 5A, 125V, Very Fast Acting, Fuse Current:5A, Voltage Rating Vac:125V, Product Range:Pico Ii 253 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0253005.M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $9.6400 | Buy Now |
DISTI #
F4757-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1808 / $6.6500 | Buy Now |
DISTI #
576-0253005.M
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 5A FM10A Mil RoHS: Not Compliant | 0 |
|
Order Now | |
|
Future Electronics | FUSE 125V FM10A PICO MIL FUSE 5A RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.5600 | Buy Now |
DISTI #
253005
|
TTI | Fuses with Leads - Through Hole 5A 125V VERY FAST ACTING Min Qty: 1000 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC AXIAL | 0 |
|
$6.1369 / $6.7506 | RFQ |
Part Details for 0253005.M
0253005.M CAD Models
0253005.M Part Data Attributes:
|
0253005.M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0253005.M
Littelfuse Inc
FUSE 5A 125V FAST PICO AXL MIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 300 A, PRE ARCING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.61 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CSA; CUL; PSE; QPL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0253005.M
This table gives cross-reference parts and alternative options found for 0253005.M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0253005.M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253005.HX | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.HX |
0253005.PX | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.PX |
0253005.MX | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.MX |
0253005.HA | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.HA |
0253005.NA | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.NA |
0253005.NX | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.NX |
0253005.PA | Electric Fuse | Littelfuse Inc | 0253005.M vs 0253005.PA |