-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9035
|
Newark | Fuse, Pcb, 10A, 125V, Very Fast Acting, Fuse Current:10A, Voltage Rating Vac:125V, Product Range:Pico Ii 253 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0253010.M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
F4759-ND
|
DigiKey | FUSE BOARD MOUNT 10A 125VAC/VDC Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Limited Supply - Call |
|
$4.5604 / $9.4600 | Buy Now |
DISTI #
576-0253010.M
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 10A FM10A Mil RoHS: Not Compliant | 0 |
|
Order Now | |
|
Future Electronics | 253 Series Very Fast-Acting 250 V 10 A Ø 2.61 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.5600 | Buy Now |
|
Bisco Industries | 34 |
|
Buy Now | ||
|
Ozdisan Elektronik | FUSE BOARD MOUNT 10A 125VAC/VDC | 0 |
|
$6.1203 / $6.7323 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy