Part Details for 02540003Z by Littelfuse Inc
Overview of 02540003Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02540003Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9500
|
Newark | Fuse Block, 5 X 15Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 15Mm, Holder Terminals:Solder Lug, No. Of Fuses:3Fuses, Product Range:254 Series, Voltage Rating Vac:300V, Voltage Rating Vdc:300V Rohs Compliant: Yes |Littelfuse 02540003Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8400 | Buy Now |
DISTI #
02540003Z-ND
|
DigiKey | FUSE BLOCK CART 300V 10A CHASSIS Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8137 | Buy Now |
DISTI #
576-02540003Z
|
Mouser Electronics | Fuse Holder 2AG 3 POLE RoHS: Compliant | 0 |
|
$2.2000 / $4.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $4.5300 | Buy Now | |
DISTI #
02540003Z
|
TTI | Fuse Holder 2AG 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.4000 / $2.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 300V 10A CHASSIS | 0 |
|
$3.9473 / $4.3420 | RFQ |
Part Details for 02540003Z
02540003Z CAD Models
02540003Z Part Data Attributes:
|
02540003Z
Littelfuse Inc
Buy Now
|
Compare Parts:
02540003Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |