-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1143
|
Newark | Fuse Block, 5 X 15Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 15Mm, Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:254 Series, Voltage Rating Vac:300V, Voltage Rating Vdc:300V Rohs Compliant: Yes |Littelfuse 02540121Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8200 | Buy Now |
DISTI #
F10144-ND
|
DigiKey | FUSE BLOK CARTRIDGE 400V 10A PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
932 In Stock |
|
$1.3998 / $2.3900 | Buy Now |
DISTI #
576-02540121Z
|
Mouser Electronics | Fuse Holder 2AG 1 POLE RoHS: Compliant | 398 |
|
$1.3900 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4500 / $6.7500 | Buy Now | |
DISTI #
02540121Z
|
TTI | Fuse Holder 2AG 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.4000 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CARTRIDGE 300V 10A PCB | 0 |
|
$2.7952 / $3.0747 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy