Part Details for 02560390-006 by TE Connectivity
Overview of 02560390-006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560390-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7138
|
Newark | Lvdt Hr 100 With Metric Cord |Te Connectivity Sensors 02560390-006 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-02560390-006-ND
|
DigiKey | LVDT HR 100 MC ASSY Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.0600 | Buy Now |
DISTI #
02560390-006
|
Avnet Americas | General Purpose LVDT Position Sensor Linear 1000G 2.54mm 3V Analog Thread Mount - Bulk (Alt: 02560390-006) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$232.1532 / $279.3708 | Buy Now |
DISTI #
TSS02560390-006
|
Heilind Electronics | LVDT HR 100 MC ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$227.6600 / $285.2700 | Buy Now | |
DISTI #
02560390-006
|
Avnet Americas | General Purpose LVDT Position Sensor Linear 1000G 2.54mm 3V Analog Thread Mount - Bulk (Alt: 02560390-006) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$232.1532 / $279.3708 | Buy Now |
DISTI #
TSS02560390-006
|
Interstate Connecting Components | LVDT HR 100 MC ASSY | 0 |
|
Buy Now | |
|
Master Electronics |
2 In Stock |
|
$227.6600 / $285.2700 | Buy Now |