Part Details for 02560396-000 by TE Connectivity
Overview of 02560396-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 02560396-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6040
|
Newark | Lvdt Hr 2000 Assy |Te Connectivity 02560396-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.3600 / $572.7900 | Buy Now |
DISTI #
02560396-000-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$513.2000 | Buy Now |
DISTI #
02560396-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02560396-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$436.0572 / $524.7468 | Buy Now |
DISTI #
571-02560396-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HR 2000 ASSY RoHS: Compliant | 0 |
|
$513.2000 | Order Now |
DISTI #
71347960
|
RS | LVDT HR 2000 ASSY | TE Connectivity 02560396-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$787.4900 | RFQ |
DISTI #
TSS02560396-000
|
Heilind Electronics | LVDT HR 2000 ASSY | Americas - 0 in Stock |
|
$456.1200 / $494.3919 | Buy Now |
|
Onlinecomponents.com | LVDT HR 2000 ASSY | 0 |
|
$457.3100 / $528.0300 | Buy Now |
DISTI #
02560396-000
|
TTI | Linear Displacement Sensors LVDT HR 2000 ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$615.9000 | Buy Now |
DISTI #
TSS02560396-000
|
Interstate Connecting Components | LVDT HR 2000 ASSY | 0 |
|
$456.1200 / $494.3919 | Buy Now |
DISTI #
000000000005716667
|
Sager | Linear Displacement Sensors LVDT HR 2000 ASSY Min Qty: 1 | 0 |
|
$469.2500 / $520.4800 | Buy Now |
Part Details for 02560396-000
02560396-000 CAD Models
02560396-000 Part Data Attributes:
|
02560396-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560396-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 5 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |