Part Details for 02560411-000 by TE Connectivity
Overview of 02560411-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02560411-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356-1014-ND
|
DigiKey | SENSOR LVDT MHR SERIES +-12.7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$415.0930 / $429.1400 | Buy Now |
DISTI #
02560411-000
|
Avnet Americas | Miniature General Purpose AC LVDT - Bulk (Alt: 02560411-000) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$364.6318 / $438.7942 | Buy Now |
DISTI #
52K6050
|
Avnet Americas | Miniature General Purpose AC LVDT - Bulk (Alt: 52K6050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$462.1800 / $489.3100 | Buy Now |
DISTI #
824-02560411-000
|
Mouser Electronics | Linear Displacement Sensors MHR 500 RoHS: Compliant | 0 |
|
$415.0900 / $429.1400 | Order Now |
|
Future Electronics | LVDT MHR 500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$405.5800 / $425.8600 | Buy Now |
|
Future Electronics | LVDT MHR 500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$405.5800 / $425.8600 | Buy Now |
|
Future Electronics | LVDT MHR 500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Tray | 0Tray |
|
$405.9600 / $426.2600 | Buy Now |
DISTI #
TSS02560411-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$381.4128 / $413.4065 | Buy Now | |
|
Onlinecomponents.com | LVDT MHR 500 ASSY |
3 On Order |
|
$382.4000 / $441.5400 | Buy Now |
DISTI #
02560411-000
|
TTI | Linear Displacement Sensors MHR 500 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$366.1600 / $388.5800 | Buy Now |
Part Details for 02560411-000
02560411-000 CAD Models
02560411-000 Part Data Attributes
|
02560411-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560411-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP61 | |
Body Height | 83.82 mm | |
Body Length or Diameter | 9.52 mm | |
Excitation Frequency | 20 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V | |
Termination Type | WIRE |