Part Details for 02560421-000 by TE Connectivity
Overview of 02560421-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560421-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02560421-000-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 3 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,245.2667 | Buy Now |
DISTI #
02560421-000
|
Avnet Americas | Position Sensor Linear 3V 254mm Sensing Position Analog-OUT Thread Mount/Connector Mount (Alt: 02560421-000) Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | 0 |
|
$1,093.8835 / $1,316.3684 | Buy Now |
DISTI #
571-02560421-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HCA 10000 ASSY RoHS: Compliant | 0 |
|
$1,245.1500 | Order Now |
DISTI #
72527366
|
RS | LVDT HCA 10000 ASSY | TE Connectivity 02560421-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,050.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$1,090.6200 | Buy Now |
DISTI #
TSS02560421-000
|
Heilind Electronics | HCA 10000 | Americas - 0 in Stock |
|
$1,112.2941 / $1,146.0000 | Buy Now |
|
Onlinecomponents.com | LVDT HCA 10000 ASSY | 0 |
|
$1,131.5300 / $1,305.5400 | Buy Now |
DISTI #
02560421-000
|
Avnet Americas | Position Sensor Linear 3V 254mm Sensing Position Analog-OUT Thread Mount/Connector Mount (Alt: 02560421-000) Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | 0 |
|
$1,093.8835 / $1,316.3684 | Buy Now |
DISTI #
TSS02560421-000
|
Interstate Connecting Components | HCA 10000 | 0 |
|
Buy Now | |
DISTI #
02560421-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
$993.2400 / $1,158.7800 | Buy Now |
Part Details for 02560421-000
02560421-000 CAD Models
02560421-000 Part Data Attributes:
|
02560421-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560421-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |