Part Details for 02560967-005 by TE Connectivity
Overview of 02560967-005 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560967-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6103
|
Newark | Lvdt Pts-420 10,000 |Te Connectivity Sensors 02560967-005 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,038.8400 / $2,327.6800 | Buy Now |
DISTI #
02560967-005-ND
|
DigiKey | PTS 420-250 SERIES LVDT TRANSMIT Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,173.6200 | Buy Now |
DISTI #
02560967-005
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 254mm Sensing Position Analog-OUT Flange Mount (Alt: 02560967-005) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | 0 |
|
$1,909.3816 / $2,297.7305 | Buy Now |
DISTI #
571-02560967-005
|
Mouser Electronics | Linear Displacement Sensors LVDT PTS-420 10,000 RoHS: Compliant | 1 |
|
$2,173.4300 | Buy Now |
DISTI #
TSS02560967-005
|
Heilind Electronics | PTS-420 10000 | Americas - 0 in Stock |
|
$2,038.5883 | Buy Now |
|
Onlinecomponents.com | LVDT PTS-420 10,000 | 0 |
|
$1,942.5500 / $3,640.7700 | Buy Now |
DISTI #
02560967-005
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 254mm Sensing Position Analog-OUT Flange Mount (Alt: 02560967-005) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | 0 |
|
$1,909.3816 / $2,297.7305 | Buy Now |
DISTI #
02560967-005
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 254mm Sensing Position Analog-OUT Flange Mount (Alt: 02560967-005) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | 0 |
|
$1,909.3816 / $2,297.7305 | Buy Now |
DISTI #
TSS02560967-005
|
Interstate Connecting Components | PTS-420 10000 | 0 |
|
Buy Now | |
DISTI #
000000000006094570
|
Sager | Linear Displacement Sensors LVDT PTS-420 10,000 Min Qty: 1 | 0 |
|
$2,157.4900 | Buy Now |
Part Details for 02560967-005
02560967-005 CAD Models
02560967-005 Part Data Attributes
|
02560967-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560967-005
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |