Part Details for 02560982-000 by TE Connectivity
Overview of 02560982-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 02560982-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6106
|
Newark | Lvdt Dc-Ec 125 Assy |Te Connectivity Sensors 02560982-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.0300 / $402.6300 | Buy Now |
DISTI #
02560982-000-ND
|
DigiKey | DC-EC SERIES GEN PUR LVDT SENSOR Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$436.5133 | Buy Now |
DISTI #
02560982-000
|
Avnet Americas | Linear Type Position Sensor 250G Shock ±15V - Bulk (Alt: 02560982-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$370.8976 / $446.3344 | Buy Now |
DISTI #
571-02560982-000
|
Mouser Electronics | Linear Displacement Sensors LVDT DC-EC 125 ASSY | 0 |
|
$422.1800 / $436.4900 | Order Now |
DISTI #
71347974
|
RS | LVDT DC-EC 125 ASSY | TE Connectivity 02560982-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$674.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$369.7900 | Buy Now |
DISTI #
TSS02560982-000
|
Heilind Electronics | DC-EC 125 | Americas - 0 in Stock |
|
$377.1324 / $388.5607 | Buy Now |
|
Onlinecomponents.com | LVDT DC-EC 125 ASSY | 0 |
|
$388.9700 / $449.1200 | Buy Now |
DISTI #
TSS02560982-000
|
Interstate Connecting Components | DC-EC 125 | 0 |
|
Buy Now | |
DISTI #
000000000005716681
|
Sager | Linear Displacement Sensors LVDT DC-EC 125 ASSY Min Qty: 1 | 0 |
|
$399.1300 / $442.7000 | Buy Now |
Part Details for 02560982-000
02560982-000 CAD Models
02560982-000 Part Data Attributes:
|
02560982-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560982-000
TE Connectivity
LVDT DC Sensor, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-08-04 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 74.4 mm | |
Body Length or Diameter | 19.05 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 10V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,DC OUTPUT | |
Supply Voltage-Max | 15 V | |
Termination Type | CABLE |