There are no models available for this part yet.
Overview of 02561037-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02561037-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02561037-000-ND
|
DigiKey | POSITION SENSOR Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$465.9967 | Buy Now | |
DISTI #
02561037-000
|
Avnet Americas | Position Sensor Linear 3V 20mm Sensing Position Analog-OUT Cable Mount - Bulk (Alt: 02561037-000) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$395.9490 / $476.4810 | Buy Now | |
DISTI #
571-02561037-000
|
Mouser Electronics | Linear Displacement Sensors LVDT M12 20 ASSY RoHS: Compliant | 0 |
|
$444.5500 / $459.7600 | Order Now | |
Future Electronics | LVDT M12 20 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$435.8400 / $457.6300 | Buy Now | ||
Future Electronics | LVDT M12 20 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$435.8400 / $457.6300 | Buy Now | ||
Future Electronics | LVDT M12 20 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$492.3700 / $516.9900 | Buy Now | ||
DISTI #
TSS02561037-000
|
Heilind Electronics | M-12 20 | Americas - 0 in Stock |
|
$414.1728 / $489.7217 | Buy Now | |
Onlinecomponents.com | LVDT M12 20 ASSY RoHS: Compliant | 0 |
|
$410.1200 / $472.6100 | Buy Now | ||
DISTI #
TSS02561037-000
|
Interstate Connecting Components | M-12 20 | 0 |
|
$414.1728 / $489.7217 | Buy Now | |
DISTI #
02561037-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 3 | 0 |
|
$364.0800 / $424.7500 | Buy Now |
CAD Models for 02561037-000 by TE Connectivity
Part Data Attributes for 02561037-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT, STAINLESS STEEL PACKAGE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Height
|
97 mm
|
Body Length or Diameter
|
12 mm
|
Excitation Frequency
|
10 kHz
|
Housing
|
STAINLESS STEEL
|
Linearity (%)
|
0.25 %
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,AC OUTPUT
|
Supply Voltage-Max
|
3 V
|
Termination Type
|
WIRE
|